346-040-555-204

Heilind Number:EDA346-040-555-204
Manufacturer:EDAC
Manufacturer Number:346-040-555-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-040-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-555-204

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed with precision and durability in mind, they feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a current rating of 3 A, these connectors offer optimal power transmission. The two rows of 40 copper alloy contacts are spaced at a pitch of .125 inches, allowing for seamless board-to-board connections. Their straight mount orientation and operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your electronic assemblies with these essential components.