M83723/77R22559 L/C

Heilind Number:EDA346-040-555-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R22559 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R22559 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-555-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in a wide range of environments. With a double-row configuration and 40 positions, they offer ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. A pitch of .125 inches and row spacing of .2 inches facilitate easy integration into your PCB setup. Operating seamlessly between temperatures of -40 and 105 °C, these connectors are suitable for diverse industrial settings. Choose our Card Edge Connectors for top-quality board-to-board connectivity solutions.