M83723/77R2255Y L/C

Heilind Number:EDA346-040-555-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R2255Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R2255Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-555-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for efficient power transmission, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3A amperage rating, they ensure reliable performance in demanding applications. The copper alloy contact material and two rows of 40 positions each provide ample connectivity options. Operating seamlessly at temperatures ranging from -40 to 105°C, they offer versatility in various environments. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation ensures a secure connection. Trust in our connectors for seamless board-to-board integration in your electronic projects.