M83723/77R24196 L/C

Heilind Number:EDA346-040-555-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R24196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R24196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-555-258

Detailed Description

Enhance connectivity in your PCB applications with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green hue and offer a reliable amperage of 3 A. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure durability and efficient signal transmission. With two rows and 40 positions, they provide ample connectivity options, while the .125 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in various industries. Trust in their straight mount orientation for easy installation and secure connections. Elevate your PCB assembly with these high-quality Card Edge Connectors.