M83723/77R24197 L/C

Heilind Number:EDA346-040-555-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R24197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R24197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-555-802

Detailed Description

Enhance connectivity in your PCB layouts with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 thermoplastic polyester housing in a sleek green hue. With a double-row configuration and 40 positions, they ensure seamless data transfer and power distribution. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing accommodate precise PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Trust in our high-quality connectors to meet your connectivity needs efficiently.