M83723/77R24198 L/C

Heilind Number:EDA346-040-555-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R24198 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R24198 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-555-803

Detailed Description

Enhance connectivity in your electronic devices with these high-performance Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for superior durability. With a double row layout and a total of 40 positions, they offer ample room for secure connections. The copper alloy contact material ensures efficient conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for various applications in the electronics industry. Upgrade your PCB connectivity with these reliable and versatile components.