M83723/77R24199 L/C

Heilind Number:EDA346-040-555-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R24199 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R24199 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-555-804

Detailed Description

Upgrade your circuit connectivity with these high-performance Card Edge Connectors. Designed for precision and durability, these connectors feature a vibrant green color and are constructed with UL 94V-0 Thermoplastic Polyester for optimal safety. Each connector can handle up to 3 A of power, making them perfect for a wide range of applications. With two rows of contacts and a pitch of .125 inches, they provide reliable connection and easy installation on your PCB. The copper alloy contact material ensures excellent conductivity, while the straight mount orientation and 40 positions offer versatility in your design. Operating smoothly in a temperature range of -40 to 105 °C, these connectors guarantee reliable performance in any environment. Upgrade your PCB connectivity with these essential components.