M83723/77R24436 L/C

Heilind Number:EDA346-040-555-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R24436 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R24436 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-555-812

Detailed Description

Enhance your PCB connectivity with our high-performing Card Edge Connectors. Boasting a sleek green design, these connectors offer a reliable solution for your electronic connections. With an amperage of 3A, they provide efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety. Featuring two rows and a total of 40 positions, these connectors offer ample space for your connections. The copper alloy contact material guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, they allow for precise and secure connections. Whether for industrial or commercial use, these connectors are designed to perform in a wide range of operating temperatures, from -40 to 105°C. Upgrade your PCB setup with these essential components.