M83723/77R24437 L/C

Heilind Number:EDA346-040-555-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R24437 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R24437 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-555-858

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a double-row layout and 40 positions, these connectors ensure efficient signal transmission. The copper alloy contacts provide optimal conductivity, while the .125-inch pitch and .2-inch row spacing offer precise connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, they guarantee reliable performance in any environment. Perfect for various applications, from industrial machinery to consumer electronics, these connectors are a must-have for your electronic projects. Upgrade your PCB setup with the ultimate in connectivity solutions.