M83723/77R24439 L/C

Heilind Number:EDA346-040-556-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R24439 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R24439 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-556-201

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, featuring a vibrant Green color for easy identification. Built for reliable performance, they boast a 3 A amperage capacity and are constructed with UL 94V-0 Thermoplastic Polyester housing material. With two rows of Copper Alloy contacts, each positioned at a .125-inch pitch with .2-inch row spacing, they ensure precise and secure connections. Offering 40 positions for seamless integration, these connectors are designed for straight mount orientation. Operating efficiently in a wide temperature range from -40 to 105 °C, they are ideal for various applications in the electronics industry. Trust in their durability and functionality to meet your connectivity needs with ease.