M83723/77R2443N L/C

Heilind Number:EDA346-040-556-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R2443N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R2443N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-556-202

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green color for easy identification. With a current rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. Boasting two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they offer efficient signal transmission across 40 positions. Whether for industrial or commercial use, their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile and reliable in any application. Upgrade your connectivity solutions with these essential components.