346-040-556-203

Heilind Number:EDA346-040-556-203
Manufacturer:EDAC
Manufacturer Number:346-040-556-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-040-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-556-203

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row configuration and a total of 40 positions, these connectors ensure efficient signal transmission. The copper alloy contacts offer reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches accommodate precise PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in industries like telecommunications, computing, and more. Upgrade your connectivity solutions with these premium Card Edge Connectors.