M83723/77R24578 L/C

Heilind Number:EDA346-040-556-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R24578 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R24578 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-556-208

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors in a striking green hue. Designed for optimal performance, they boast a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and durability. With two rows of copper alloy contacts, each connector can accommodate up to 40 positions, facilitating seamless signal transmission. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a reliable choice for a variety of applications in the electronics industry. Upgrade your connectivity solutions with these high-quality connectors.