M83723/77R24579 L/C

Heilind Number:EDA346-040-556-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R24579 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R24579 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-556-212

Detailed Description

Enhance your connectivity with our Card Edge Connectors, featuring a vibrant green hue for easy identification. Designed for optimal performance, these connectors can handle an amperage of 3 A. Crafted with durability in mind, the housing is constructed from UL 94V-0 Thermoplastic Polyester. With two rows of Copper Alloy contacts, each positioned at a pitch of .125 inches and a row spacing of .2 inches, you can efficiently accommodate up to 40 positions. The straight mount orientation ensures seamless integration, while the wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Perfect for PCB applications, these connectors offer a secure and efficient solution for your connectivity needs.