M83723/77R2457N L/C

Heilind Number:EDA346-040-556-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R2457N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R2457N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-556-258

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed for efficient board-to-board PCB connections, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 40 positions each, they offer ample space for seamless integration. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, they are perfect for diverse applications. Trust in these connectors for high-performance and secure connections in your PCB designs.