M83723/77R2457Y L/C

Heilind Number:EDA346-040-556-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R2457Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R2457Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-556-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance. With a vibrant green color and a housing crafted from UL 94V-0 Thermoplastic Polyester, these connectors are not only durable but also visually appealing. Featuring two rows of 40 positions each, they ensure efficient data transmission. The contact material, made from Copper Alloy, guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Choose our Card Edge Connectors for seamless board-to-board connectivity.