M83723/77R24616 L/C

Heilind Number:EDA346-040-556-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R24616 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R24616 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-556-803

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With a double-row configuration and 40 positions, they offer ample connectivity for your projects. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating seamlessly at temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Their straight mount orientation and .125-inch pitch make for easy installation. Trust in our Card Edge Connectors for seamless and secure board-to-board connections.