M83723/77R24617 L/C

Heilind Number:EDA346-040-556-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R24617 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R24617 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-556-804

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for ultimate performance, these connectors feature a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .125 inches and a total of 40 positions across two rows, they offer seamless integration onto your board. The green color adds a sleek touch, while the straight mount orientation and .2 inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Upgrade your setup with these essential components for optimal functionality and connectivity.