M83723/77R24618 L/C

Heilind Number:EDA346-040-556-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R24618 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R24618 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-556-807

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a contact material of Copper Alloy, they ensure reliable power transmission with an amperage of 3A. The double-row design, with 40 positions in total, offers ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for various applications. Their straight mount orientation and precise pitch of .125 inches, with a row spacing of .2 inches, make them ideal for Board to Board PCB connections. Elevate your PCB assembly process with these high-quality connectors, a must-have in any electronic enthusiast's toolkit.