M83723/77R24619 L/C

Heilind Number:EDA346-040-556-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R24619 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R24619 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-556-808

Detailed Description

Enhance your connectivity with our Card Edge Connectors, designed for seamless integration in PCB setups. With a vibrant Green color and a durable UL 94V-0 Thermoplastic Polyester housing material, these connectors offer both aesthetic appeal and robust performance. Featuring two rows of 40 positions each, they ensure efficient power transmission with a low amperage rating of 3 A. The Copper Alloy contact material and .125-inch pitch guarantee reliable signal conductivity, while the .2-inch row spacing allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industrial applications. Their straight mount orientation facilitates straightforward assembly, making them a must-have in your connector arsenal. Elevate your PCB connectivity with these high-quality Card Edge Connectors.