M83723/77R2461N L/C

Heilind Number:EDA346-040-556-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R2461N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R2461N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-556-812

Detailed Description

Enhance connectivity within electronic devices with these Card Edge Connectors. Featuring a vibrant green color, they offer reliability and efficiency in power transmission, with a sturdy UL 94V-0 Thermoplastic Polyester housing ensuring durability. With two rows and a total of 40 positions, they provide ample space for secure connections. The Copper Alloy contact material guarantees optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for seamless integration on PCBs. Designed for straight mount orientation, they are suitable for various applications and can withstand temperatures ranging from -40 to 105°C. Perfect for ensuring seamless communication within your electronic systems.