M83723/77R2461Y L/C

Heilind Number:EDA346-040-556-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R2461Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R2461Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-556-858

Detailed Description

Enhance your electronic projects with our high-quality Card Edge Connectors. Designed for seamless PCB-to-board connections, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing material in a striking green color. With a current rating of 3A, they ensure reliable power transmission. The copper alloy contact material guarantees optimal conductivity, while the 2-row design with 40 positions offers ample connectivity options. Operating smoothly at temperatures ranging from -40 to 105 °C, these connectors are ideal for various industrial applications. Whether you're a professional or hobbyist, our Card Edge Connectors are a must-have for your electronic toolkit.