M83723/77W8026 L/C

Heilind Number:EDA346-040-556-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W8026 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W8026 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-556-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant Green color, these connectors offer reliable performance with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. With two rows of contacts made from Copper Alloy, a pitch of .125 inches, and a row spacing of .2 inches, they provide efficient signal transmission. The straight mount orientation and 40 positions cater to various connection needs. Operating within a wide temperature range from -40 to 105 °C, these connectors are suitable for diverse environments. Perfect for applications in the automotive, industrial, and consumer electronics sectors, they guarantee high-quality connectivity for your PCBs. Experience seamless integration and superior performance with our Card Edge Connectors.