M83723/77W8027 L/C

Heilind Number:EDA346-040-558-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W8027 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W8027 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-558-101

Detailed Description

Enhance your PCB connections with our Card Edge Connectors. Designed for seamless integration, these connectors in a vibrant green color offer a reliable amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety. With a single row layout and 40 positions, they provide ample connectivity options. The contact material, made of Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .125 in and row spacing of .2 in, precise alignment is assured. Suitable for a wide range of applications, these connectors are built to withstand extreme temperatures, operating seamlessly in environments ranging from -40 to 105 °C. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.