346-040-558-103

Heilind Number:EDA346-040-558-103
Manufacturer:EDAC
Manufacturer Number:346-040-558-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-040-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-558-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for efficient power transmission, each connector can handle up to 3 A of current. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, they ensure reliable performance. With a single row layout and a pitch of .125 inches, they offer seamless integration on your board. The right-angle mount orientation and 40 positions make them versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your electronic projects. Elevate your connectivity game with these essential components.