M83723/77W802N L/C

Heilind Number:EDA346-040-558-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W802N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W802N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-558-104

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connectors. Featuring a vibrant green hue, these connectors boast a robust design, with a housing crafted from UL 94V-0 Thermoplastic Polyester for enhanced durability. The single-row configuration with 40 positions ensures efficient signal transmission. Each connector is engineered with precision, utilizing Copper Alloy for optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration onto your board. The right-angle mount orientation further enhances versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications, making them a must-have in your connector solution arsenal.