M83723/77W8036 L/C

Heilind Number:EDA346-040-558-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W8036 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W8036 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-558-107

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and a pitch of .125 inches, they offer precise alignment for optimal performance. The Copper Alloy contact material ensures reliable conductivity, while the Right Angle mount orientation allows for convenient installation. With 40 positions available, you have ample connectivity options at your disposal. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Upgrade your PCB setup with these Card Edge Connectors and experience enhanced connectivity like never before.