| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/77W8037 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-040-558-108 |
M83723/77W8037 L/C
| Heilind Number: | EDA346-040-558-108 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/77W8037 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors boast a 3A amperage rating and feature a durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 40 positions, they offer efficient connectivity in compact spaces. Crafted with Copper Alloy contacts and a .125-inch pitch, they ensure reliable signal transmission. The right angle mount orientation and -40 to 105°C operating temperature range make them versatile for various applications. Elevate your PCB assembly with these high-performance connectors.

