M83723/77W8038 L/C

Heilind Number:EDA346-040-558-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W8038 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W8038 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-558-112

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connectors, designed for reliable performance in a variety of electronic applications. Featuring a single row layout with 40 positions, these connectors offer seamless board-to-board connectivity. Engineered with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure durability and optimal signal transmission. With a pitch of .125 inches and a row spacing of .2 inches, they facilitate easy installation and maintenance. The right-angle mount orientation allows for flexible positioning on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. Upgrade your systems with these high-quality connectors for seamless and efficient data transfer.