M83723/77W8039 L/C

Heilind Number:EDA346-040-558-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W8039 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W8039 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-558-158

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a sleek green design, these connectors are not just visually appealing but also deliver exceptional functionality. With a 3 A amperage rating, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The single-row layout with 40 positions and a pitch of .125 inches allows for seamless integration into your board-to-board connections. Made of robust copper alloy, the contacts ensure stable signal transmission. Their right-angle mount orientation and compact .2-inch row spacing make them perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for various industrial and commercial projects. Upgrade your setup with these essential components and experience seamless connectivity like never before.