M83723/77W803N L/C

Heilind Number:EDA346-040-558-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W803N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W803N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-558-201

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors boast a durable construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in various environmental conditions. With a current rating of 3 A, they offer efficient power transfer, making them ideal for high-performance applications. The two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, provide secure and precise connections for up to 40 positions. Their right-angle mount orientation offers flexibility in PCB layout design. Operating within a wide temperature range of -40 to 105 °C, these connectors guarantee stable performance even in harsh operating environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors, a must-have for any electronic project.