M83723/77W8986 L/C

Heilind Number:EDA346-040-558-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W8986 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W8986 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-558-202

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connectors. Designed for reliability, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and a total of 40 positions, they offer ample connectivity for your projects. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise connections. Perfect for space-saving installations, these connectors have a right-angle mount orientation. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for various applications in the electronics industry. Upgrade your setup with these essential components and experience enhanced performance and connectivity.