M83723/77W8987 L/C

Heilind Number:EDA346-040-558-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W8987 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W8987 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-558-203

Detailed Description

Enhance connectivity within your circuitry with our Card Edge Connectors. Boasting a vibrant green hue, these connectors not only bring visual appeal but also offer high performance, with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety. Featuring two rows of copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, they facilitate seamless data transmission. With 40 positions available, they provide ample connectivity options. Designed for right-angle mounting, these connectors are versatile and space-efficient. Operating smoothly in a wide temperature range from -40 to 105°C, they are suitable for various environments. Perfect for PCB applications, these connectors are a crucial component in ensuring efficient board-to-board connectivity. Upgrade your setup with our high-quality Card Edge Connectors.