M83723/77W8989 L/C

Heilind Number:EDA346-040-558-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W8989 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W8989 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-558-207

Detailed Description

Upgrade your PCB connections with our Card Edge Connectors, designed for optimal performance. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, these connectors are not only durable but also visually appealing. With a compact right angle mount orientation and a pitch of .125 inches, they offer seamless integration onto your circuit board. The copper alloy contact material ensures reliable conductivity, while the double-row design with 40 positions allows for efficient data transfer. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a variety of environments. Trust in our high-quality connectors to enhance the functionality of your electronic devices.