M83723/77W898N L/C

Heilind Number:EDA346-040-558-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W898N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W898N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-558-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row layout and 40 positions, they offer seamless integration for your circuit boards. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly at temperatures ranging from -40 to 105 °C, they are suitable for a wide range of environments. Their right-angle mount orientation adds versatility to your setup. Upgrade your connectivity solutions with these high-quality connectors.