M83723/77W10026 L/C

Heilind Number:EDA346-040-558-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W10026 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W10026 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-558-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. With a double-row design and 40 positions, they offer ample connectivity options for your projects. The Copper Alloy contact material guarantees reliable performance, even in demanding environments. Mountable at a Right Angle orientation, they provide flexibility in installation. Operating within a wide temperature range of -40 to 105°C, these connectors are suitable for various applications. Upgrade your PCB connections with these high-quality components.