M83723/77W10027 L/C

Heilind Number:EDA346-040-558-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W10027 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W10027 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-558-258

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration on PCBs, they feature a vibrant Green color for easy identification. With a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they ensure reliable performance. The connectors have a dual-row configuration, accommodating a total of 40 positions at a pitch of .125 inches. Ideal for space-saving installations, they offer a right-angle mount orientation with a row spacing of .2 inches. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are a durable and dependable solution for your connectivity needs. Perfect for various applications in the electronic industry, they are a valuable addition to your inventory.