M83723/77W10028 L/C

Heilind Number:EDA346-040-558-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W10028 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W10028 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-558-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors boast a 3A amperage capacity and feature durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 40 positions, they ensure seamless board-to-board connections. Crafted from high-quality Copper Alloy, the contacts guarantee reliable signal transmission. The .125 inch pitch and .2 inch row spacing offer precise alignment, while the right angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for various electronic applications. Elevate your system's functionality with this essential component, a must-have in any engineer's toolkit.