M83723/77W1002N L/C

Heilind Number:EDA346-040-558-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W1002N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W1002N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-558-604

Detailed Description

Upgrade your PCB connections with our Card Edge Connectors in a vibrant green hue. Engineered for optimal performance, these connectors feature a 3 A amperage capacity, ensuring reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row design and 40 positions, they offer ample connectivity options. The copper alloy contact material guarantees efficient signal transfer, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Ideal for space-saving setups, these connectors boast a right-angle mount orientation. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for various applications in the electronics industry. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.