M83723/77W1002Y L/C

Heilind Number:EDA346-040-558-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W1002Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W1002Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-558-607

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connectors. Designed for precision and durability, these connectors feature a single row layout with 40 positions, ensuring seamless integration on your PCBs. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee reliable performance even in demanding environments. The copper alloy contact material and right angle mount orientation further optimize signal transmission efficiency. With a 3A amperage rating and a wide operating temperature range of -40 to 105°C, these connectors are ideal for various industrial applications. Upgrade your connectivity solutions with these high-quality components.