M83723/77W10056 L/C

Heilind Number:EDA346-040-558-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W10056 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W10056 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-558-608

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row with 40 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliability in demanding environments. The vibrant Green color not only adds a pop of visual interest but also aids in easy identification during installation. With a low pitch of .125 inches and compact right-angle mount orientation, they optimize space utilization on your circuit boards. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various industrial applications. Trust in our quality connectors for seamless connectivity solutions in your projects.