M83723/77W10059 L/C

Heilind Number:EDA346-040-558-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W10059 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W10059 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-558-678

Detailed Description

Discover our high-quality Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant Green color and constructed with UL 94V-0 Thermoplastic Polyester housing material, these connectors ensure both durability and safety. With a single row configuration and a pitch of .125 inches, they offer precise connectivity on printed circuit boards. Each connector boasts 40 positions, made of reliable Copper Alloy for optimal conductivity. The right-angle mount orientation and compact design make them ideal for space-saving board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for a wide range of applications in various industries. Upgrade your electronic assemblies with these essential components.