346-040-558-803

Heilind Number:EDA346-040-558-803
Manufacturer:EDAC
Manufacturer Number:346-040-558-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-040-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-558-803

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors come in a vibrant Green color and feature a durable housing made of UL 94V-0 Thermoplastic Polyester. With a dual-row layout and a total of 40 positions, they offer ample room for secure and efficient connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for right-angle mounting, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C, making them ideal for a wide range of applications in the electronics industry. Trust in our high-quality connectors for dependable performance and seamless board-to-board connectivity.