M83723/77W10066 L/C

Heilind Number:EDA346-040-558-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W10066 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W10066 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-558-804

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green hue, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable and safe operation. With two rows of copper alloy contacts, each rated at 3 A, they offer seamless power transmission. The .125-inch pitch and .2-inch row spacing, along with 40 positions, facilitate efficient board-to-board connections. Designed for optimal space utilization, the right-angle mount orientation suits various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a versatile and essential component for your electronic projects. Elevate your connectivity game with these top-quality Card Edge Connectors.