M83723/77W10067 L/C

Heilind Number:EDA346-040-558-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W10067 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W10067 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-558-807

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for efficiency and reliability, these connectors feature a sleek green color and boast a 3 A amperage capacity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they ensure long-lasting performance. With two rows of 40 positions and a pitch of .125 in, they offer ample space for secure connections. The right-angle mount orientation and -40 - 105 °C operating temperature range make them versatile for various applications. Trust in our connectors to streamline your PCB connections with precision and ease.