M83723/77W10069 L/C

Heilind Number:EDA346-040-558-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W10069 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W10069 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-558-812

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green color, they offer a sleek and efficient solution for your electronic projects. With a robust amperage rating of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable power transmission. The double-row design with a total of 40 positions facilitates seamless board-to-board connections, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment for seamless integration. Perfect for applications requiring a right-angle mount orientation, these connectors can withstand harsh operating environments, with an impressive temperature range of -40 to 105°C. Upgrade your connectivity setup with these essential components.