M83723/77W1006N L/C

Heilind Number:EDA346-040-558-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W1006N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W1006N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-558-858

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a 3 A amperage rating, they ensure reliable power transmission. The Copper Alloy contacts, arranged in two rows with a .125-inch pitch and .2-inch row spacing, offer seamless connection for up to 40 positions. Their right angle mount orientation allows for easy installation, while their wide operating temperature range of -40 to 105°C ensures suitability for various environments. Ideal for high-performance applications, these connectors are a crucial component in any electronic setup.