M83723/77W1006Y L/C

Heilind Number:EDA346-040-558-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W1006Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W1006Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-558-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each positioned at a pitch of .125 inches and a row spacing of .2 inches, you can achieve seamless board-to-board connections. Offering a total of 40 positions and a reliable 3A amperage, these connectors are suitable for a wide range of applications. Their right-angle mount orientation allows for flexible installation, while their operating temperature range of -40 to 105°C ensures dependable functionality in various environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.