M83723/77W10206 L/C

Heilind Number:EDA346-040-559-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W10206 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W10206 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-559-101

Detailed Description

Enhance your PCB connectivity with these cutting-edge Card Edge Connectors. Featuring a sleek green design and crafted from UL 94V-0 Thermoplastic Polyester, these connectors offer not just durability but also high performance. With a single row layout and 40 positions, they provide ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise integration. Designed for efficiency, these connectors are mountable at a right angle, making them ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, they guarantee reliable performance even in demanding environments. Upgrade your connectivity solutions with these Card Edge Connectors and experience enhanced functionality.