M83723/77W10207 L/C

Heilind Number:EDA346-040-559-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W10207 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W10207 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-559-102

Detailed Description

Enhance your PCB connectivity with these high-quality Card Edge Connectors in a vibrant green hue. Designed for optimal performance, each connector boasts a 3 A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing. The single row configuration, with 40 positions and a pitch of .125 inches, ensures seamless integration with your board layout. Crafted with precision, the contact material is made of Copper Alloy for reliable conductivity. With a right-angle mount orientation and an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of applications. Upgrade your setup with these essential components, perfect for maintaining efficient board-to-board connections.